KYOCERA AVX Components CorporationTAP226M016SCSCapacitor Tantalum Solid

Cap Tant Solid 22uF 16V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk

The low leakage current characteristic of this TAP226M016SCS solid tantalum capacitor from AVX makes it suitable for sample and hold circuit applications. Users like its straight wire form. It can withstand a voltage of 16 VDC. Its leakage current is 2.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.5 mm. The TAP226M016SCS solid capacitor has a radial termination style. Its capacitance value is 22uF. This product is 10(Max) mm tall with a diameter of 6(Max) mm. It has a tolerance of 20%.

A datasheet is only available for this product at this time.