KYOCERA AVX Components CorporationTAP335K035SCSCapacitor Tantalum Solid
Cap Tant Solid 3.3uF 35V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
3.3uF | |
10% | |
35VDC | |
4 | |
Standard | |
0.9 | |
Polar | |
6 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.5 | |
5 X 8.5 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
8.5(Max) | |
5(Max) | |
0.5 | |
8.5(Max) |
This TAP335K035SCS tantalum solid capacitor from AVX has a high capacitance for its size and is designed keeping a low footprint in mind. Users like its straight wire form. It can withstand a voltage of 35 VDC. Its leakage current is 0.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.5 mm. This product is 8.5(Max) mm tall with a diameter of 5(Max) mm. It has a tolerance of 10%. The TAP335K035SCS solid capacitor has a radial termination style. Its capacitance value is 3.3uF.