KYOCERA AVX Components CorporationTAP336K016CCSCapacitor Tantalum Solid
Cap Tant Solid 33uF 16V 10% (6 X 11.5mm) Radial 5mm 1.6 Ohm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
10% | |
16VDC | |
1.6 | |
Standard | |
4.2 | |
Polar | |
8 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5 | |
6 X 11.5 | |
Outside Bend | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
11.5(Max) | |
6(Max) | |
0.5 | |
11.5(Max) |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this TAP336K016CCS solid tantalum capacitor from AVX. Users like its outside bend wire form. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.2 μA. This part has a pitch of 5 mm. This product is 11.5(Max) mm tall with a diameter of 6(Max) mm. The TAP336K016CCS solid capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 33uF.