KYOCERA AVX Components CorporationTAP475K025SRWCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 25V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
10% | |
25VDC | |
4 | |
Standard | |
0.9 | |
Polar | |
6 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.5 | |
5 X 8.5 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
8.5(Max) | |
5(Max) | |
0.5 | |
8.5(Max) |
This TAP475K025SRW solid tantalum capacitor from AVX is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 25 VDC. Users like its straight wire form. Its leakage current is 0.9 μA. This part has a pitch of 2.5 mm. This solid capacitor has a maximum operating temperature of 125 °C. The TAP475K025SRW solid capacitor has a radial termination style. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 8.5(Max) mm tall with a diameter of 5(Max) mm.