KYOCERA AVX Components CorporationTAP475K035GSBCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 35V 10% (5.5 X 10.5mm) Radial 3.18mm 3 Ohm 125°C Bulk
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
10% | |
35VDC | |
3 | |
Standard | |
1.3 | |
Polar | |
6 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
3.18 | |
5.5 X 10.5 | |
Outside Crimp Standoff | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
10.5(Max) | |
5.5(Max) | |
0.5 | |
10.5(Max) |
Compared to other capacitors, this TAP475K035GSB tantalum solid capacitor from AVX provides a higher capacitance per volume, as well as a lower footprint design. Users like its outside crimp standoff wire form. It can withstand a voltage of 35 VDC. Its leakage current is 1.3 μA. This part has a pitch of 3.18 mm. This solid capacitor has a maximum operating temperature of 125 °C. The TAP475K035GSB solid capacitor has a radial termination style. This product is 10.5(Max) mm tall with a diameter of 5.5(Max) mm. It has a tolerance of 10%. Its capacitance value is 4.7uF.