KYOCERA AVX Components CorporationTAP476K035CCSCapacitor Tantalum Solid
Cap Tant Solid 47uF 35V 10% (9 X 16mm) Radial 5mm 0.8 Ohm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
10% | |
35VDC | |
0.8 | |
Standard | |
10 | |
Polar | |
8 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5 | |
9 X 16 | |
Outside Bend | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
16(Max) | |
9(Max) | |
0.5 | |
16(Max) |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this TAP476K035CCS capacitor from AVX does just that. Users like its outside bend wire form. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5 mm. Its leakage current is 10 μA. The TAP476K035CCS solid capacitor has a radial termination style. Its capacitance value is 47uF. This product is 16(Max) mm tall with a diameter of 9(Max) mm. It has a tolerance of 10%.