KYOCERA AVX Components CorporationTAP684K035SCSCapacitor Tantalum Solid

Cap Tant Solid 0.68uF 35V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this TAP684K035SCS capacitor from AVX does just that. It can withstand a voltage of 35 VDC. Users like its straight wire form. This part has a pitch of 2.5 mm. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. The TAP684K035SCS solid capacitor has a radial termination style. Its capacitance value is 0.68uF. This product is 7(Max) mm tall with a diameter of 4.5(Max) mm. It has a tolerance of 10%.

A datasheet is only available for this product at this time.