KYOCERA AVX Components CorporationTAP685K016SCSCapacitor Tantalum Solid

Cap Tant Solid 6.8uF 16V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk

This TAP685K016SCS solid tantalum capacitor from AVX will hold its charge for a long period of time due to its low leakage current characteristic. Users like its straight wire form. It can withstand a voltage of 16 VDC. Its leakage current is 0.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.5 mm. It has a tolerance of 10%. The TAP685K016SCS solid capacitor has a radial termination style. Its capacitance value is 6.8uF. This product is 8.5(Max) mm tall with a diameter of 5(Max) mm.

A datasheet is only available for this product at this time.