KYOCERA AVX Components CorporationTAP685K035CRWCapacitor Tantalum Solid
Cap Tant Solid 6.8uF 35V 10% (6 X 11.5mm) Radial 5mm 2.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
6.8uF | |
10% | |
35VDC | |
2.5 | |
Standard | |
1.9 | |
Polar | |
6 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5 | |
6 X 11.5 | |
Outside Bend | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
11.5(Max) | |
6(Max) | |
0.5 | |
11.5(Max) |
The low leakage current characteristic of this TAP685K035CRW solid tantalum capacitor from AVX makes it suitable for sample and hold circuit applications. It can withstand a voltage of 35 VDC. Users like its outside bend wire form. Its leakage current is 1.9 μA. This part has a pitch of 5 mm. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The TAP685K035CRW solid capacitor has a radial termination style. This product is 11.5(Max) mm tall with a diameter of 6(Max) mm. Its capacitance value is 6.8uF.