EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | 5.2 |
Maximum Input Voltage (V) | 15 |
Maximum Dropout Voltage @ Current (V) | 0.2@50mA |
Line Regulation | 15mV |
Load Regulation | 75mV |
Maximum Quiescent Current (mA) | 0.85 |
Maximum Power Dissipation (mW) | 450 |
Special Features | Current Limit|On-Off Control|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 mm |
Package Width | 1.7 mm |
Package Length | 2 mm |
PCB changed | 5 |
Standard Package Name | UFV |
Supplier Package | UFV |
Pin Count | 5 |