TDKTAS2141-AAABAngular and Linear Position Sensors
5.5V Analog Output 8-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| Analog | |
| 5.5 | |
| 6 | |
| -40 | |
| 150 | |
| Automotive | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
