Texas InstrumentsTAS3103ADBTAudio Processors
Audio Processor Bass/Treble 4-IN 3-OUT 38-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging.
EDA / CAD Models |