Top Searched
Texas InstrumentsTAS3204PAGAudio Processors
Audio Processor Bass/Treble 135MHz 64-Pin TQFP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 10.2(Max) mm |
Package Length | 10.2(Max) mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |