Texas InstrumentsTAS5142DDVAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 44-Pin HTSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 6.1 |
Package Length | 14 |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |