Texas InstrumentsTAS5342DDV6EVMAmplifier IC Development Boards and Kits

TAS5342DDV6 Evaluation Module (EVM)

  • Dev Kit Description

    The TAS5342DDV6EVM PurePath Digital™ customer evaluation module demonstrates the integrated circuits TAS5342DDV and TAS5508BPAG from Texas Instruments(TI). The TAS5342DDV is a high-performance, integrated stereo Digital Amplifier Power Stage designed to drive 4 Ohm speakers at up to 100 W per channel. The device incorporates TI‘s Equibit™ technology and is designed to be used with TI's Equibit™ modulators. This system requires only a simple passive demodulation filter to deliver high-quality, high-efficiency audio amplification.

  • Dev Kit Features

    -5/6 channel PurePath Digital™ evaluation module.
    -Subwoofer Line Output (LFE Output).
    -Self-contained protection system (short circuit & thermal).
    -Standard I²S and I²C / Control connector for TI input board
    -Double-sided plated-through PCB layout.
    -Populated EVM Board
    -Populated Interface Board
    -IDC, PSU and USB Cables

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $397.36
    1. 1+$397.36