EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
0.09%@4Ohm@1W | |
Differential | |
1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
0|10.8 | |
12|31.5 | |
13.2|34 | |
16@12V/17@12V/25@31.5V | |
Triple | |
100x1@4Ohm|100x2@4Ohm|40x4@3Ohm | |
2000(Typ) | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 6.1 |
Package Length | 14 |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |