RoHS Not Applicable | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Dev Kit Description
The TAS5342LDDV6EVM PurePath Digital™ customer evaluation module demonstrates the integrated circuits TAS5342LDDV and TAS5086DBT from Texas Instruments (TI). The TAS5342LDDV is a high-performance, integrated stereo Digital Amplifier Power Stage designed to drive 4 Ohm speakers at up to 100 W per channel. The device incorporates TI‘s Equibit™ technology and is designed to be used with TI‘s Equibit™ modulators. This system requires only a simple passive demodulation filter to deliver high-quality, high-efficiency audio amplification.
Dev Kit Features
-6 channel PurePath Digital™ evaluation module
-Self-contained protection system (short circuit and thermal)
-Standard I²S and I²C ⁄ Control connector for TI input board
-Double-sided plated-through PCB layout
-Populated EVM Board
-Populated Interface Board
-IDC, PSU and USB Cables