Texas InstrumentsTAS5352ADDVAudio Amplifiers

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 190W Class-AB 44-Pin HTSSOP EP Tube

Look no further than this TAS5352ADDV class D amplifier from Texas Instruments to boost the output sound of your system. Its maximum power dissipation is 2600(Typ) mW. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential and single output signal. Its typical dual supply voltage is 12|34.5 V, with a minimum of 0|10.8 V and maximum of 13.2|37 V. It has a 1-channel mono|2-channel stereo|4-channel stereo output. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses three power supplies.

35 parts: Ships in 2 days

    Total$184.38Price for 35

    • (35)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2234+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 35 parts
      • Price: $5.268