Texas InstrumentsTAS5602DCARAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 14.1(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
56 | |
Lead Shape | Gull-wing |
If your output sound needs to be improved, this TAS5602DCAR class D amplifier from Texas Instruments will do the trick. Its maximum power dissipation is 5500 mW. It has a differential input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono|2-channel stereo|4-channel stereo output. Its typical dual supply voltage is 3.3|12|15|18|24 V, with a minimum of 3|10 V and maximum of 4.2|26 V. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses three power supplies.
EDA / CAD Models |