Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.03%@8Ohm@1W | |
Differential|Single | |
1-Channel Mono|2-Channel Stereo|4-Channel Stereo | |
10.8|18 | |
12|36 | |
13.2|38 | |
Triple | |
200x2@3Ohm|300x1@2Ohm | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | HSSOP EP |
44 | |
Lead Shape | Gull-wing |
With this TAS5613ADKDR class D amplifier from Texas Instruments you can boost the quality of your sound. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output. Its typical dual supply voltage is 12|36 V, with a minimum of 10.8|18 V and maximum of 13.2|38 V. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses three power supplies. Its typical PSRR is 80 dB.
EDA / CAD Models |