Texas InstrumentsTAS5630BPHDRAudio Amplifiers

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 480W Class-D 64-Pin HTQFP EP T/R

There's no sound quality that's perfect, but by using the TAS5630BPHDR class D amplifier from Texas Instruments you'll get close to it. Its maximum power dissipation is 2700(Typ) mW. This audio amplifier can handle a current up to 9 mA. It has a minimum load resistance of 1.8 Ohm and a maximum of 8 Ohm. It has a differential and single input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output that has a voltage of 5 Vp-p. Its typical dual supply voltage is 12|50 V, with a minimum of 10.8|25 V and maximum of 13.2|52.5 V. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses three power supplies. Its typical PSRR is 80 dB.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $11.90
    1. 1000+$11.90