EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Headphone/Speaker |
Amplifier Type | Class-AB |
THDN | 0.07%@8Ohm@1W |
Output Signal Type | Differential|Single |
Output Type | 1-Channel Mono|2-Channel Stereo |
Minimum Dual Supply Voltage (V) | 3|4.5|8 |
Typical Dual Supply Voltage (V) | 12|15|18|24|3.3|5|9 |
Maximum Dual Supply Voltage (V) | 24|26.4|3.6 |
Maximum Quiescent Current (mA) | 50@18V |
Maximum Supply Current (mA) | 70@3.3V |
Power Supply Type | Triple |
Typical Output Power x Channels @ Load (W) | 0.05x2@32Ohm|10x1@4Ohm|10x1@8Ohm|10x2@8Ohm|5.5x2@4Ohm |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 48 |
Lead Shape | Gull-wing |