Texas InstrumentsTAS5760LDAPAudio Amplifiers

Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 32-Pin HTSSOP EP Tube

The TAS5760LDAP class D amplifier from Texas Instruments is the fastest way to boost your output volume. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono|2-channel stereo output. Its typical dual supply voltage is 5|9|12|15 V, with a minimum of 2.8|4.5 V and maximum of 3.63|16.5 V. This audio amplifier has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device uses three power supplies.

Total In Stock: 782 parts

Regional Inventory: 552

    Total$134.32Price for 46

    552 In stock: Ships today

    • (46)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 552 parts
      • Price: $2.92
    • (46)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2228+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 230 parts
      • Price: $3.919