KYOCERA AVX Components CorporationTAZA104M050CRSZ0000Capacitor Tantalum Solid
Cap Tant Solid 0.1uF 50V A CASE 20% (2.54 X 1.27 X 1.27mm) Inward L SMD 22 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
0.1uF | |
20% | |
50VDC | |
22 | |
Standard | |
50 | |
1 | |
Polar | |
6 | |
High Reliability | |
No | |
No | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
2.54 X 1.27 X 1.27 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
2.54 | |
1.27 | |
1.27 | |
0.016 | |
±0.38 | |
±0.38 | |
±0.38 |