TXC CorporationTB-24.576MBD-TMEMS Oscillators
5.0x3.2 Timing XO 24.576 MHz CMOS 3.3V 25ppm -40 to 85C
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |