CUI DevicesTB001-500-03BEConnector Terminal Blocks
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A/Contact
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
3 | |
1 | |
5 | |
3 | |
Solder | |
Straight | |
15/Contact | |
300V | |
500 | |
-40 | |
105 | |
15.5 | |
9 | |
12.5 | |
Blue | |
Through Hole |
EDA / CAD Models |