CUI DevicesTB006-508-03BEConnector Terminal Blocks
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 12A/Contact
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
3 | |
1 | |
5.08 | |
3 | |
Solder | |
Straight | |
12/Contact | |
300V | |
500 | |
-40 | |
105 | |
15.74 | |
8.2 | |
10 | |
Blue | |
Through Hole |
EDA / CAD Models |