CUI DevicesTB007-508-16BEConnector Terminal Blocks
Conn Terminal Block 16 POS 5.08mm Solder ST Thru-Hole 16A/Contact
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
16 | |
1 | |
5.08 | |
16 | |
Solder | |
Straight | |
16/Contact | |
300V | |
500 | |
-40 | |
105 | |
81.88 | |
10.25 | |
14 | |
Blue | |
Through Hole |
EDA / CAD Models |