Diodes IncorporatedTB0640H-13-FThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 58V 50A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
58 | |
58 | |
3.5@1A | |
77 | |
100 | |
50 | |
800 | |
0.005 | |
800 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Never worry about the loss of your expensive electronics or appliances again with this TB0640H-13-F SCR thyristor from Diodes Zetex, it will take care of surges. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 58 V, while its repetitive peak reverse voltage is 58 V.