Diodes IncorporatedTB1100H-13-FThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 90V 50A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
90 | |
90 | |
3.5@1A | |
130 | |
100 | |
50 | |
800 | |
0.005 | |
800 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This TB1100H-13-F SCR thyristor from Diodes Zetex can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 90 V, while its repetitive peak reverse voltage is 90 V.