Diodes IncorporatedTB1500L-13-FThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 140V 15A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
140 | |
140 | |
3.5@1A | |
180 | |
30 | |
15 | |
800 | |
0.005 | |
800 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect your electronics and appliances with this TB1500L-13-F SCR thyristor from Diodes Zetex which has a faster reaction then a surge protector. This device has a surge current rating of 15. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 140 V, while its repetitive peak reverse voltage is 140 V.