Diodes IncorporatedTB3100L-13-FThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 275V 15A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
275 | |
275 | |
3.5@1A | |
350 | |
30 | |
15 | |
800 | |
0.005 | |
800 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Help protect against surges with a non traditional device like this TB3100L-13-F SCR thyristor from Diodes Zetex. This device has a surge current rating of 15. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.