Diodes IncorporatedTB3100M-13-FThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 275V 30A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
275 | |
275 | |
3.5@1A | |
350 | |
50 | |
30 | |
800 | |
0.005 | |
800 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This TB3100M-13-F SCR thyristor from Diodes Zetex can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 30. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.