ToshibaTB31202FNG(EL)Phase-Locked Loops - PLLs
PLL Frequency Synthesizer Single-Element 5MHz to 520MHz 16-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PLL Frequency Synthesizer | |
1 | |
5 to 520 | |
1 | |
520 | |
2 | |
2.2 | |
5.5 | |
560 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 4.4 |
Package Length | 5.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |