Diodes IncorporatedTB3500H-13-FThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 320V 50A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
320 | |
320 | |
3.5@1A | |
400 | |
100 | |
50 | |
800 | |
0.005 | |
800 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Never worry about the loss of your expensive electronics or appliances again with this TB3500H-13-F SCR thyristor from Diodes Zetex, it will take care of surges. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 320 V, while its repetitive peak reverse voltage is 320 V.