Diodes IncorporatedTB3500L-13-FThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 320V 15A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
320 | |
320 | |
3.5@1A | |
400 | |
30 | |
15 | |
800 | |
0.005 | |
800 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This TB3500L-13-F SCR thyristor from Diodes Zetex can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 15. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 320 V, while its repetitive peak reverse voltage is 320 V.