Diodes IncorporatedTB3500MThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 320V 30A 2-Pin SMB
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
320 | |
320 | |
3.5@1A | |
400 | |
50 | |
30 | |
800 | |
0.005 | |
800 | |
-40 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |