SwitchcraftTB3MConnector Audio and Video
Conn Mini XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mini XLR Connector | |
M | |
3 | |
3 | |
1 | |
Solder Cup | |
Straight | |
5 | |
125VAC | |
10000 | |
10 | |
-55 | |
85 | |
Brass | |
Nickel | |
11.9 | |
17.9 | |
Copper Alloy | |
Silver | |
Thermoplastic | |
Panel Mount |
Make your product's components work properly with the mini xlr connector TB3M audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. It has a male type gender. This connector has a single port. TB3M is housed in thermoplastic. This device has a maximum current rating of 5 A. This product is 17.9 mm long with a diameter of 11.9 mm. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 3 terminals use the solder cup termination method.