EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Control Interface | PWM |
Output Voltage (V) | 40(Max) |
Maximum Output Current (A) | 3 |
Minimum Operating Supply Voltage (V) | 10 |
Typical Operating Supply Voltage (V) | 24 |
Maximum Operating Supply Voltage (V) | 38 |
Maximum Operating Current (mA) | 7 |
Maximum Power Dissipation (mW) | 1300 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 48 |
Lead Shape | No Lead |