ToshibaTB62218AFTG,C8,ELMotor Controller and Driver ICs
H-Bridge Motor Driver 5V 48-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
PWM | |
H-Bridge | |
40(Max) | |
2 | |
4.75 | |
4.75 to 5.25 | |
5 | |
5.25 | |
1300 | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |