ToshibaTB62777FNG,C8,ELLED Drivers
LED Driver 9000uA Supply Current 16-Pin SSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2 mm |
Package Width | 4.4 mm |
Package Length | 5.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |