EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Digits | 4 |
Number of Segments | 7 |
Minimum Operating Supply Voltage (V) | 4 |
Maximum Operating Supply Voltage (V) | 6 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Supply Current (uA) | 400 |
Maximum Output Current (mA) | 400 |
Maximum Power Dissipation (mW) | 2400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |