EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Output Current (mA) | 400 |
Maximum Power Dissipation (mW) | 2400 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 22.5(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | SDIP |
Pin Count | 24 |
Lead Shape | Through Hole |