EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Controller |
Motor Type | Brushless DC Motor |
Minimum Operating Supply Voltage (V) | 6 |
Operating Supply Voltage (V) | 7 |
Typical Operating Supply Voltage (V) | 7 |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Operating Current (mA) | 6 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 115 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 6 |
Package Length | 13.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 24 |
Lead Shape | Gull-wing |