Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
PWM | |
Dual Half Bridge | |
1 | |
2.5 | |
2.5 to 13.5 | |
5 | |
13.5 | |
1.2 | |
780 | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
16 | |
Lead Shape | No Lead |