EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Minimum Operating Supply Voltage (V) | 4.5 |
Operating Supply Voltage (V) | 5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Current (mA) | 5 |
Maximum Power Dissipation (mW) | 43000 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 14 |
Package Width | 5 |
Package Length | 36.5(Max) |
PCB changed | 25 |
Standard Package Name | ZIP |
Supplier Package | HZIP |
Pin Count | 25 |