EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | DC Motor |
Output Voltage (V) | 50(Max) |
Minimum Operating Supply Voltage (V) | 10 |
Operating Supply Voltage (V) | 10 to 45 |
Maximum Operating Supply Voltage (V) | 45 |
Maximum Operating Current (mA) | 8 |
Maximum Power Dissipation (mW) | 3000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 32 |