ToshibaTB6613FTG(O,8,EL)Motor Controller and Driver ICs
H-Bridge Motor Driver 3.3V 44-Pin VQON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
PWM | |
H-Bridge | |
-0.2 to 6 | |
0.6 | |
3 | |
3 to 5.5 | |
3.3 | |
5.5 | |
4 | |
4170 | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 5.3 |
Package Length | 5.3 |
PCB changed | 44 |
Standard Package Name | QON |
Supplier Package | VQON EP |
44 |
With this stepper TB6613FTG(O,8,EL) stepper motor driver by Toshiba, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. Its typical operating supply voltage is 3.3 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.