ToshibaTB6641FTG,8,ELMotor Controller and Driver ICs
Full-Bridge DC Motor Driver IC
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
PWM | |
Full Bridge | |
50(Max) | |
1.5 | |
4.5 | |
10 | |
10 to 45 | |
45 | |
8 | |
3000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |