ToshibaTB6674FAG(Z,8,EL)Motor Controller and Driver ICs
Quad Half Bridge Motor Driver 16-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
Quad Half Bridge | |
0.1 | |
0.2 | |
4.5 | |
4.5 to 5.5 | |
5.5 | |
5 | |
780 | |
-30 | |
75 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.6 |
Package Length | 8.7(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 |